Filter Your Search
1 - 7 of 7 results
|
SL1710/KG/MPAS
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | BIPOLAR | 110 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
SL1710/KG/MPAD
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | BIPOLAR | 110 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 80 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
SL1710/KG/MPAD
Intel Corporation
|
Check for Price | Obsolete | LOW NOISE | 80 °C | INTEL CORP | unknown | 75 Ω | COMPONENT | 44 dB | YES | 19 dB | 500 MHz | 350 MHz | DOWN CONVERTER | 1.7 | |||||||||||||||||||||||
|
SL1710/KG/MPAS
Intel Corporation
|
Check for Price | Obsolete | LOW NOISE | 80 °C | INTEL CORP | unknown | 75 Ω | COMPONENT | 44 dB | YES | 19 dB | 500 MHz | 350 MHz | DOWN CONVERTER | 1.7 | |||||||||||||||||||||||
|
SL1710MPKGMPAS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | 8542.39.00.01 | SOP, SOP16,.25 | |||||||||||||
|
SL1710/KG/MPAS
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | LOW NOISE | e0 | 80 °C | Tin/Lead (Sn/Pb) | ZARLINK SEMICONDUCTOR INC | unknown | 75 Ω | COMPONENT | 44 dB | YES | 19 dB | 500 MHz | 350 MHz | DOWN CONVERTER | 1.7 | ||||||||||||||||||||
|
SL1710/KG/MPAD
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | LOW NOISE | e0 | 80 °C | Tin/Lead (Sn/Pb) | ZARLINK SEMICONDUCTOR INC | unknown | 75 Ω | COMPONENT | 44 dB | YES | 19 dB | 500 MHz | 350 MHz | DOWN CONVERTER | 1.7 |