Filter Your Search
1 - 10 of 1,644 results
|
SL225E103MAB
Kyocera AVX Components
|
$0.2045 | No | No | Active | NO | e0 | 85 °C | 10 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Tin/Lead (Sn/Pb) | 6.35 mm | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 10 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 20 % | 20 % | 50 V | Z5U | -56/+22% ppm/°C | WIRE | 3.175 mm | |||||||||||||||||||||||||||||||
|
SL221E103MAB
Kyocera AVX Components
|
$0.2045 | No | No | Active | NO | e0 | 85 °C | 10 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Tin/Lead (Sn/Pb) | 6.35 mm | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 10 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 20 % | 20 % | 100 V | Z5U | -56/+22% ppm/°C | WIRE | 3.175 mm | |||||||||||||||||||||||||||||||
|
SL221C104KAB
Kyocera AVX Components
|
$0.2215 | No | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Tin/Lead (Sn/Pb) | 6.35 mm | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 100 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 10 % | 10 % | 100 V | X7R | 15% ppm/°C | WIRE | 3.175 mm | |||||||||||||||||||||||||||||||
|
SL22-E3/5BT
Vishay Intertechnologies
|
$0.2525 | Yes | Active | 2 A | 280 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | ||||||||||||||||||||||||||||
|
SL22HE3_A/I
Vishay Intertechnologies
|
$0.2556 | Yes | Active | 2 A | 440 mV | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
SL22HE3_A/H
Vishay Intertechnologies
|
$0.2556 | Yes | Active | 2 A | 440 mV | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
SL22-E3/52T
Vishay Intertechnologies
|
$0.3623 | Yes | Active | 2 A | 280 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | ||||||||||||||||||||||||||||
|
SL225E474MAB
Kyocera AVX Components
|
$0.3660 | No | No | Active | NO | e0 | 85 °C | 10 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Tin/Lead (Sn/Pb) | 6.35 mm | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 470 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 20 % | 20 % | 50 V | Z5U | -56/+22% ppm/°C | WIRE | 3.175 mm | |||||||||||||||||||||||||||||||
|
SL221A102JAB
Kyocera AVX Components
|
$0.3830 | No | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Tin/Lead (Sn/Pb) | 6.35 mm | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 1 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 5 % | 5 % | 100 V | C0G | 30ppm/Cel ppm/°C | WIRE | 3.175 mm | |||||||||||||||||||||||||||||||
|
SL2247003
Ametherm Inc
|
$1.3674 | Yes | Contact Manufacturer | NO | THROUGH HOLE MOUNT | 2 | DISK PACKAGE | AMETHERM INC | RADIAL LEADED | unknown | WIRE | SL2247003 | NTC THERMISTOR | RADIAL | TEMPERATURE SENSING | 25 % |