Filter Your Search
1 - 10 of 11 results
|
SL6601CDG
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
SL6601CLC
Microsemi Corporation
|
Check for Price | No | Transferred | QCCN | BIPOLAR | 2.7 mA | OTHER | R-XQCC-N18 | Not Qualified | 85 °C | -30 °C | 18 | CERAMIC | LCC18,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | ||||||||||||||
|
SL6601CLC
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | QCCN | BIPOLAR | 2.7 mA | OTHER | R-XQCC-N18 | Not Qualified | e0 | 85 °C | -30 °C | 260 | 18 | CERAMIC | LCC18,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ZARLINK SEMICONDUCTOR INC | QCCN, LCC18,.3X.43 | unknown | 8542.39.00.01 | ||||||||||
|
SL6601CDG
Dynex Semiconductor
|
Check for Price | No | Obsolete | DIP | 1.3 % | FM | 90 mV | 7 V | AUDIO DEMODULATOR | BIPOLAR | 50 dB | 3 mA | 7 V | OTHER | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -30 °C | 18 | CERAMIC, GLASS-SEALED | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||
|
SL6601CDG
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | DIP | BIPOLAR | 2.7 mA | OTHER | R-XDIP-T18 | Not Qualified | e0 | 85 °C | -30 °C | 260 | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||||
|
SL6601CDG
Microsemi Corporation
|
Check for Price | No | Transferred | DIP | BIPOLAR | 2.7 mA | OTHER | R-XDIP-T18 | Not Qualified | 85 °C | -30 °C | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | unknown | 8542.39.00.01 | ||||||||||||||
|
SL6601CDP
Microsemi Corporation
|
Check for Price | No | Transferred | DIP | BIPOLAR | 2.7 mA | OTHER | R-PDIP-T18 | Not Qualified | 85 °C | -30 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | unknown | 8542.39.00.01 | ||||||||||||||
|
SL6601CDP
Dynex Semiconductor
|
Check for Price | No | Obsolete | DIP | 1.3 % | FM | 90 mV | 7 V | AUDIO DEMODULATOR | BIPOLAR | 50 dB | 3 mA | 7 V | OTHER | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -30 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||
|
SL6601CDP
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
SL6601CLC
Dynex Semiconductor
|
Check for Price | No | Obsolete | QCCN | 1.3 % | FM | 90 mV | 7 V | AUDIO DEMODULATOR | BIPOLAR | 50 dB | 3 mA | 7 V | OTHER | S-CQCC-N18 | Not Qualified | e0 | 85 °C | -30 °C | 18 | CERAMIC, METAL-SEALED COFIRED | LCC18,.3X.43 | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCN, LCC18,.3X.43 | unknown | 8542.39.00.01 |