Filter Your Search
1 - 3 of 3 results
|
SLC7530D-500MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 50 nH | 0.209 mΩ | 20 % | YES | 100 kHz | 28 A | 3.75 GHz | FERRITE | 3026 | POWER INDUCTOR | 2 | YES | DCR IS MEASURED AT 5% TOLERANCE, PARALLEL CONNECTED | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WRAPAROUND | 3 mm | 7.5 mm | 6.7 mm | COILCRAFT INC | 3026 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
SLC7530D-500MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 50 nH | 0.209 mΩ | 20 % | YES | 100 kHz | 28 A | 3.75 GHz | FERRITE | 3026 | POWER INDUCTOR | 2 | YES | DCR IS MEASURED AT 5% TOLERANCE, PARALLEL CONNECTED | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 4 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WRAPAROUND | 3 mm | 7.5 mm | 6.7 mm | COILCRAFT INC | 3026 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
SLC7530D-500MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 50 nH | 0.209 mΩ | 20 % | YES | 100 kHz | 28 A | 3.75 GHz | FERRITE | 3026 | POWER INDUCTOR | 2 | YES | DCR IS MEASURED AT 5% TOLERANCE, PARALLEL CONNECTED | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WRAPAROUND | 3 mm | 7.5 mm | 6.7 mm | COILCRAFT INC | 3026 | compliant | EAR99 | 8504.50.80.00 |