Filter Your Search
1 - 10 of 22 results
|
SLR1190-151KEB
Coilcraft Inc
|
$1.3279 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 0.43 mΩ | 10 % | YES | 100 kHz | 79 A | 95 MHz | Ferrite | 4441 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 10 % TOLERANCE | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 9 mm | 11.2 mm | 10.3 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
SLR1190-231KEB
Coilcraft Inc
|
$1.5256 | Yes | Active | GENERAL PURPOSE INDUCTOR | 230 nH | 0.43 mΩ | 10 % | YES | 100 kHz | 79 A | 51 MHz | Ferrite | 4441 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 10 % TOLERANCE | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 9 mm | 11.2 mm | 10.3 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
SLR1190-311KEB
Coilcraft Inc
|
$1.5256 | Yes | Active | GENERAL PURPOSE INDUCTOR | 310 nH | 0.43 mΩ | 10 % | YES | 100 kHz | 79 A | 43 MHz | Ferrite | 4441 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 10 % TOLERANCE | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 9 mm | 11.2 mm | 10.3 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
SLR1190-371KEB
Coilcraft Inc
|
$1.5256 | Yes | Active | GENERAL PURPOSE INDUCTOR | 370 nH | 0.43 mΩ | 10 % | YES | 100 kHz | 79 A | 35 MHz | Ferrite | 4441 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 10 % TOLERANCE | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 9 mm | 11.2 mm | 10.3 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
SLR1190-271KEB
Coilcraft Inc
|
$1.5256 | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 0.43 mΩ | 10 % | YES | 100 kHz | 79 A | 49 MHz | Ferrite | 4441 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 10 % TOLERANCE | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 9 mm | 11.2 mm | 10.3 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
SLR1190-251KEB
Coilcraft Inc
|
$2.3670 | Yes | Active | GENERAL PURPOSE INDUCTOR | 250 nH | 0.43 mΩ | 10 % | YES | 100 kHz | 79 A | 50 MHz | Ferrite | 4441 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 10 % TOLERANCE | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 9 mm | 11.2 mm | 10.3 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
SLR1190-201KEB
Coilcraft Inc
|
$2.3670 | Yes | Active | GENERAL PURPOSE INDUCTOR | 200 nH | 0.43 mΩ | 10 % | YES | 100 kHz | 79 A | 58 MHz | Ferrite | 4441 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 10 % TOLERANCE | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 9 mm | 11.2 mm | 10.3 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
SLR1190-251KED
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 250 nH | 0.43 mΩ | 10 % | YES | 100 kHz | 79 A | 50 MHz | Ferrite | 4441 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 10 % TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 9 mm | 11.2 mm | 10.3 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SLR1190-371KED
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 370 nH | 0.43 mΩ | 10 % | YES | 100 kHz | 79 A | 35 MHz | Ferrite | 4441 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 10 % TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 9 mm | 11.2 mm | 10.3 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SLR1190-151KEC
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 0.43 mΩ | 10 % | YES | 100 kHz | 79 A | 95 MHz | Ferrite | 4441 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 10 % TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 9 mm | 11.2 mm | 10.3 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |