Filter Your Search
1 - 1 of 1 results
|
SLR1050C-101KEC
Coilcraft Inc
|
$1.1552 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 0.55 mΩ | 10 % | YES | 100 kHz | 65 A | 200 MHz | Ferrite | 4028 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 5.4% | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.95 mm | 10.2 mm | 7 mm | COILCRAFT INC | 4028 | unknown | EAR99 | 8504.50.80.00 | COILCRAFT |