Filter Your Search
1 - 10 of 29 results
|
SM-10C-D-I-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 28 V | 4.2 W | 186.67 Ω | 18 GHz | 1000000 Cycle(s) | SP10T | FAILSAFE | RF COAXIAL RELAY | DC | WITH INDICATOR AND TTL DRIVER | 50 Ω | 150 mA | Random | 1 dB | 55 dB | 15 ms | 1.8 | PANEL MOUNT | NO | CONNECTOR AND SOLDER | 101.6 mm | 50.8 mm | 50.8mm x 101.6mm | RLC ELECTRONICS INC | unknown | EAR99 | ||||
|
SM-10C-D
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 28 V | 4.2 W | 186.67 Ω | 18 GHz | 1000000 Cycle(s) | SP10T | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 150 mA | Random | 1 dB | 55 dB | 15 ms | 1.8 | PANEL MOUNT | NO | CONNECTOR AND SOLDER | 66.8 mm | 50.8 mm | 50.8mm x 66.8mm | RLC ELECTRONICS INC | unknown | EAR99 | |||||
|
SM-10C-H-I
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 12 V | 3.996 W | 36.04 Ω | 18 GHz | 1000000 Cycle(s) | SP10T | FAILSAFE | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 333 mA | Random | 1 dB | 55 dB | 15 ms | 1.8 | PANEL MOUNT | NO | CONNECTOR AND SOLDER | 31.75 mm | 50.8 mm | 50.8mm x 31.75mm | RLC ELECTRONICS INC | unknown | EAR99 | ||||
|
SM-10C-D-I
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 4.2 W | 186.7 Ω | 18 GHz | 1000000 Cycle(s) | SP10T | FAILSAFE | RF COAXIAL RELAY | DC | SMA, BUILT-IN INDICATOR | 50 Ω | 150 mA | 28 V | 1 dB | 50 dB | 15 ms | 1.8 | DC | PANEL MOUNT | NO | CONNECTOR | 38.1 mm | RELIABLE CAPACITORS CO | unknown | EAR99 | ||||||
|
SM-10C-H
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 12 V | 3.996 W | 36.04 Ω | 18 GHz | 1000000 Cycle(s) | SP10T | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 333 mA | Random | 1 dB | 55 dB | 15 ms | 1.8 | PANEL MOUNT | NO | CONNECTOR AND SOLDER | 31.75 mm | 50.8 mm | 50.8mm x 31.75mm | RLC ELECTRONICS INC | unknown | EAR99 | |||||
|
SM-10C-D-I-26
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 4.2 W | 186.7 Ω | 26.5 GHz | 1000000 Cycle(s) | SP10T | FAILSAFE | RF COAXIAL RELAY | DC | SMA, BUILT-IN INDICATOR | 50 Ω | 150 mA | 28 V | 15 ms | DC | PANEL MOUNT | NO | CONNECTOR | 31.75 mm | RELIABLE CAPACITORS CO | unknown | EAR99 | |||||||||
|
SM-10C-D-I-TL-26
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 4.2 W | 186.7 Ω | 26.5 GHz | 1000000 Cycle(s) | SP10T | FAILSAFE | RF COAXIAL RELAY | DC | SMA, BUILT-IN TTL DRIVER AND INDICATOR | 50 Ω | 150 mA | 28 V | 15 ms | DC | PANEL MOUNT | NO | CONNECTOR | 31.75 mm | RELIABLE CAPACITORS CO | unknown | EAR99 | |||||||||
|
SM-10C-H-TL
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 3.996 W | 36.04 Ω | 18 GHz | 1000000 Cycle(s) | SP10T | FAILSAFE | RF COAXIAL RELAY | DC | SMA, BUILT-IN TTL DRIVER | 50 Ω | 333 mA | 12 V | 1 dB | 50 dB | 15 ms | 1.8 | DC | PANEL MOUNT | NO | CONNECTOR | 38.1 mm | RELIABLE CAPACITORS CO | unknown | EAR99 | ||||||
|
SM-10C-H-I-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 12 V | 3.996 W | 36.04 Ω | 18 GHz | 1000000 Cycle(s) | SP10T | FAILSAFE | RF COAXIAL RELAY | DC | WITH INDICATOR AND TTL DRIVER | 50 Ω | 333 mA | Random | 1 dB | 55 dB | 15 ms | 1.8 | PANEL MOUNT | NO | CONNECTOR AND SOLDER | 31.75 mm | 50.8 mm | 50.8mm x 31.75mm | RLC ELECTRONICS INC | unknown | EAR99 | ||||
|
SM-10C-D-TL-26
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 4.2 W | 186.7 Ω | 26.5 GHz | 1000000 Cycle(s) | SP10T | FAILSAFE | RF COAXIAL RELAY | DC | SMA, BUILT-IN TTL DRIVER | 50 Ω | 150 mA | 28 V | 15 ms | DC | PANEL MOUNT | NO | CONNECTOR | 31.75 mm | RELIABLE CAPACITORS CO | unknown | EAR99 |