Filter Your Search
1 - 8 of 8 results
|
SM-3-H-A-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 5.75 W | 4 GHz | 1000000 Cycle(s) | SP6T | FAILSAFE | RF COAXIAL RELAY | AC | BUILT-IN TTL DRIVER | 50 Ω | 50 mA | 115 V | 0.5 dB | 60 dB | 20 ms | 1.5 | AC | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 | ||
|
SM-3-H-A
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 5.75 W | 4 GHz | 1000000 Cycle(s) | SP6T | FAILSAFE | RF COAXIAL RELAY | AC | 50 Ω | 50 mA | 115 V | 0.5 dB | 60 dB | 20 ms | 1.5 | AC | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 | |||
|
SM-3-H-A-I-L-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 4 GHz | 1000000 Cycle(s) | SP6T | LATCHED | RF COAXIAL RELAY | BUILT-IN TTL DRIVER AND INDICATOR | 50 Ω | 115 V | 0.5 dB | 60 dB | 125 ms | 1.5 | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 | ||||||
|
SM-3-H-A-I-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 5.75 W | 4 GHz | 1000000 Cycle(s) | SP6T | FAILSAFE | RF COAXIAL RELAY | AC | BUILT-IN TTL DRIVER AND INDICATOR | 50 Ω | 50 mA | 115 V | 0.5 dB | 60 dB | 20 ms | 1.5 | AC | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 | ||
|
SM-3-H-A-I-L
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 4 GHz | 1000000 Cycle(s) | SP6T | LATCHED | RF COAXIAL RELAY | BUILT-IN INDICATOR | 50 Ω | 115 V | 0.5 dB | 60 dB | 125 ms | 1.5 | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 | ||||||
|
SM-3-H-A-L
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 4 GHz | 1000000 Cycle(s) | SP6T | LATCHED | RF COAXIAL RELAY | 50 Ω | 115 V | 0.5 dB | 60 dB | 125 ms | 1.5 | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 | |||||||
|
SM-3-H-A-I
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 5.75 W | 4 GHz | 1000000 Cycle(s) | SP6T | FAILSAFE | RF COAXIAL RELAY | AC | BUILT-IN INDICATOR | 50 Ω | 50 mA | 115 V | 0.5 dB | 60 dB | 20 ms | 1.5 | AC | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 | ||
|
SM-3-H-A-L-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 4 GHz | 1000000 Cycle(s) | SP6T | LATCHED | RF COAXIAL RELAY | BUILT-IN TTL DRIVER | 50 Ω | 115 V | 0.5 dB | 60 dB | 125 ms | 1.5 | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 |