Filter Your Search
1 - 1 of 1 results
|
SM04B-SRSS-G-TB(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Active | 4 | 1 | 1 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | SIDE ENTRY | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -25 °C | 85 °C | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.195 inch | 0.236 inch | J S T MFG CO LTD | unknown |