Filter Your Search
1 - 1 of 1 results
|
SM09B-GHS-TB(LF)(SN)
JST Manufacturing
|
$0.4480 | Yes | Yes | Active | 9 | 1 | 1.25 mm | 1 | 50 mΩ | 1 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.167 inch | 0.19 inch | 14.5 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) |