Filter Your Search
1 - 1 of 1 results
|
SM12T-32-14.31818M-10G1LU
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 14.3182 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | 32 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.50 |