Filter Your Search
1 - 5 of 5 results
|
SM12TB-18-FREQ4
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 150 MHz | 40 MHz | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
SM12TB-18-11.0592M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 11.0592 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
SM12TB-18-FREQ2
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 50 MHz | 16 MHz | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
SM12TB-18-FREQ1
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 16 MHz | 10 MHz | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
SM12TB-18-FREQ3
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 80 MHz | 50 MHz | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 |