Filter Your Search
1 - 1 of 1 results
|
SM3-392JLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 9.5 Ω | 5 % | YES | 1 MHz | 148 mA | 12 MHz | POWDERED IRON | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |