Filter Your Search
1 - 10 of 311 results
|
SM320F2801PZMEP
Texas Instruments
|
$14.5549 | Yes | Yes | Active | 32 | 12288 | 6144 | C28X | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 230 mA | 1.89 V | 1.71 V | MILITARY | S-PQFP-G100 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 3A001.A.2.C | 8542.31.00.01 | Texas Instruments | ||||||||
|
SM320LF2407APGEMEP
Texas Instruments
|
$18.1657 | Yes | Yes | Active | 16 | 5120 | 2592 | C24X | 16 | 16 | 40 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 5 | 16 | 16 | YES | FLASH | 120 mA | 3.6 V | 3 V | MILITARY | S-PQFP-G144 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-144 | 144 | compliant | 3A001.A.2.C | 8542.31.00.01 | Texas Instruments | ||||||
|
SM320VC33PGEA120EP
Texas Instruments
|
$20.6452 | Yes | Yes | Active | 32 | 16777216 | 34816 | 32 | 24 | 100 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 1 | 4 | 32 | 80 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 1 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||||||
|
SM32C6712DGDPA16EP
Texas Instruments
|
$22.5861 | Yes | No | Lifetime Buy | 32 | 65536 | 16 | 22 | 166 MHz | 2 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FLOATING POINT | NO | MULTIPLE | YES | 16 | 4 | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 20 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.57 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, PLASTIC, BGA-272 | 272 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
SM320F2808PZMEP
Texas Instruments
|
$23.6733 | Yes | Yes | Active | 32 | 36864 | 9216 | C28X | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 230 mA | 1.89 V | 1.71 V | MILITARY | S-PQFP-G100 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-100 | 100 | compliant | 3A001.A.2.C | 8542.31.00.01 | Texas Instruments | ||||||||
|
SM320VC5507PGESEP
Texas Instruments
|
$24.2727 | Yes | Yes | Lifetime Buy | 16 | 32768 | 16 | 14 | 3 | YES | 1.2 V | CMOS | NO | YES | FIXED POINT | NO | SINGLE | YES | 6 | 5 | 16 | MROM | 1.26 V | 1.14 V | OTHER | S-PQFP-G144 | e4 | 4 | 85 °C | -55 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||||||||||||
|
V62/03610-01XE
Texas Instruments
|
$24.5231 | Yes | Yes | Active | 32 | 16777216 | 34816 | 32 | 24 | 100 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 1 | 4 | 32 | 80 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 1 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||||||
|
SM320F28335GHHAEP
Texas Instruments
|
$28.0859 | No | Obsolete | 32 | 69632 | 34816 | C28X | 32 | 20 | 150 MHz | 3 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | YES | FLOATING POINT | NO | MULTIPLE | YES | 6 | 8 | 5 | 16 | 16 | YES | FLASH | 315 mA | 1.995 V | 1.805 V | MILITARY | S-PBGA-B179 | e0 | 1 | 125 °C | -55 °C | 235 | 20 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA-179 | 179 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
SM32C6711DGDPI20EP
Texas Instruments
|
$30.0837 | Yes | No | Lifetime Buy | 32 | 4096 | 32 | 22 | 200 MHz | 2 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 16 | 4 | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.57 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA272,20X20,50 | 272 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
SM32C6711DGDPA16EP
Texas Instruments
|
$30.6797 | Yes | No | Lifetime Buy | 32 | 4096 | 32 | 22 | 166.67 MHz | 2 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 16 | 4 | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 20 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.57 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, PLASTIC, BGA-272 | 272 | not_compliant | 3A991.A.2 | 8542.31.00.01 |