Filter Your Search
1 - 1 of 1 results
|
SM320C40HFHS60
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 4G | 8192 | 32 | 31 | 60 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 6 | 850 mA | 5.25 V | 4.75 V | OTHER | S-CQFP-F352 | Not Qualified | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 352 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK352,3.0SQ | SQUARE | FLATPACK, GUARD RING | FLAT | 500 µm | QUAD | 3.34 mm | 48 mm | 48 mm | TEXAS INSTRUMENTS INC | QFP | GQFF, TPAK352,3.0SQ | 352 | not_compliant | 3A001.A.2.C | 8542.31.00.01 |