Filter Your Search
1 - 1 of 1 results
|
SM320F28335PTPMEP
Texas Instruments
|
$47.9947 | Yes | Yes | Active | 32 | 69632 | 17408 | C28X | 32 | 16 | 100 MHz | 13 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 mA | 1.89 V | 1.71 V | MILITARY | S-PQFP-G176 | Not Qualified | e4 | 4 | 125 °C | -55 °C | 235 | 176 | PLASTIC/EPOXY | HLFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | HLFQFP, QFP176,1.0SQ,20 | 176 | compliant | 3A001.A.2.C | 8542.31.00.01 | Texas Instruments |