Filter Your Search
1 - 10 of 22 results
|
SM6003(LQFP)
Sharp Corp
|
Check for Price | No | Active | 16 | 30 MHz | 32768 | 1024 | SM6000 | 88 | YES | 5 V | YES | NO | YES | YES | MROM | 130 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | SHARP CORP | unknown | 8542.31.00.01 | ||||||||||||||
|
SM6005(LQFP)
Sharp Corp
|
Check for Price | No | Active | 16 | 30 MHz | 94208 | 2048 | SM6000 | 88 | YES | 5 V | YES | NO | YES | YES | MROM | 130 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | SHARP CORP | unknown | 8542.31.00.01 | ||||||||||||||
|
SM600A
Linfinity Microelectronics
|
Check for Price | No | Obsolete | HYBRID | O-MBCY-W4 | Not Qualified | e0 | MIL-STD-883 Class S (Modified) | 4 | METAL | CAN4,.28FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||
|
SM600B
Linfinity Microelectronics
|
Check for Price | No | Obsolete | HYBRID | O-MBCY-W4 | Not Qualified | e0 | MIL-STD-883 Class B (Modified) | 4 | METAL | CAN4,.28FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||
|
SM600
Linfinity Microelectronics
|
Check for Price | No | Obsolete | HYBRID | O-MBCY-W4 | Not Qualified | e0 | 4 | METAL | CAN4,.28FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||||||
![]() |
SM600HRR
Microsemi Corporation
|
Check for Price | Obsolete | NO | 1 | 50 V | MILITARY | O-MBCY-W4 | Not Qualified | 125 °C | -55 °C | 4 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICROSEMI CORP | unknown | 8542.39.00.01 | TO-66 | , | 2 | ANALOG CIRCUIT | |||||||||||||||||||||||||||||
|
SM600A54455AL
Schneider Electric
|
Check for Price | Active | SCHNEIDER ELECTRIC SA | unknown | 2019-03-21 | PROXIMITY SENSOR,ULTRASONIC | ||||||||||||||||||||||||||||||||||||||||||||||
|
SM600R
Linfinity Microelectronics
|
Check for Price | No | Transferred | NO | HYBRID | 1 | 50 V | COMMERCIAL | O-MBCY-W4 | Not Qualified | e0 | 70 °C | 4 | METAL | CAN4,.28FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | TO-66, 4 PIN | ANALOG CIRCUIT | ||||||||||||||||||||||||||||
|
SM6005(QFP)
Sharp Corp
|
Check for Price | No | Active | 16 | 30 MHz | 94208 | 2048 | SM6000 | 88 | YES | 5 V | YES | NO | YES | YES | MROM | 130 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | SHARP CORP | unknown | 8542.31.00.01 | LQFP, QFP100,.7X1.0 | |||||||||||||
|
SM600
Thorlabs Inc
|
Check for Price | Active | THORLABS INC | unknown | WIRE AND CABLE |