Filter Your Search
1 - 2 of 2 results
|
SM72240MF-3.08/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 15 µA | +3.08V | YES | NO | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||
|
SM72240MF-3.08/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 3.6 V | 1 V | 5.5 V | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | SOT-23, 5 PIN | EAR99 | 8542.39.00.01 | Texas Instruments |