Filter Your Search
1 - 6 of 6 results
|
SM8220S
Nippon Precision Circuits Inc
|
Check for Price | No | Transferred | YES | CMOS | 3 mA | 5 V | OTHER | e0 | Not Qualified | R-PDSO-G16 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NIPPON PRECISION CIRCUITS INC | SOP, SOP16,.4 | unknown | 8542.39.00.01 | ||||||||||
|
SM8220
Spectrum Microwave
|
Check for Price | Transferred | 13 dBm | 2.5 | 9 dB | 600 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 600 MHz | 125 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown | |||||||||||||||||||||||
|
SM8220P
Seiko NPC Corporation
|
Check for Price | No | Obsolete | NO | CMOS | 3 mA | 5 V | OTHER | Not Qualified | R-PDIP-T16 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SEIKO NPC CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
SM8220P
Nippon Precision Circuits Inc
|
Check for Price | No | Transferred | NO | CMOS | 3 mA | 5 V | OTHER | e0 | Not Qualified | R-PDIP-T16 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NIPPON PRECISION CIRCUITS INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
SM8220
Spectrum Control
|
Check for Price | Active | 13 dBm | 2.5 | 9 dB | 600 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 600 MHz | 125 °C | -55 °C | COMPONENT | AMPLIFONIX | TO-8, 4 PIN | unknown | ||||||||||||||||||||||
|
SM8220S
Seiko NPC Corporation
|
Check for Price | No | Obsolete | YES | CMOS | 3 mA | 5 V | OTHER | Not Qualified | R-PDSO-G16 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | SEIKO NPC CORP | SOP, SOP16,.4 | unknown | 8542.39.00.01 |