Filter Your Search
1 - 1 of 1 results
|
SMBJE440CAH
Eaton Corporation
|
Check for Price | Yes | Active | 713 V | 1 µA | 5 W | 517.5 V | SILICON | 492 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 440 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | 543 V | 600 W | 440 V | R-PDSO-C2 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EATON CORP | SMB, 2 PIN | compliant | Eaton |