Filter Your Search
1 - 2 of 2 results
|
SMCC-103J-02
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 115 Ω | 5 % | NO | 20 kHz | 25 mA | 350 kHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.1 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 4 mm | 9.5 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
INSMCC-103J-02
Inkos GmbH
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 mH | 115 Ω | 5 % | 25 mA | 350 kHz | Ferrite | 20 | 85 °C | -55 °C | Cylindrical | Axial | Tape | 600 µm | 27.25 mm | 4 mm | 9.5 mm | INKOS GMBH | unknown | EAR99 | 8504.50.80.00 |