Filter Your Search
1 - 1 of 1 results
|
SMCC-182J-31
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 mH | 24 Ω | 5 % | NO | 20 kHz | 95 mA | 1.2 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.25 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 4 mm | 9.5 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant |