Filter Your Search
1 - 1 of 1 results
|
SMCC-1R8J-32
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 220 mΩ | 5 % | NO | 1 MHz | 1.03 A | 155 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 4 mm | 9.5 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant | Fastron |