Filter Your Search
1 - 2 of 2 results
|
MSMCC-220M-02
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 960 mΩ | 20 % | NO | 20 kHz | 600 mA | 41 MHz | FERRITE | 46 | RF INDUCTOR | 1 | YES | Q MEASURED AT 2.52 MHZ | 85 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
SMCC-220M-02
FASTRON GmBH
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 740 mΩ | 20 % | NO | 20 kHz | 560 mA | 13 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 4 mm | 9.5 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |