Filter Your Search
1 - 1 of 1 results
|
SMCJE17AH
Eaton Corporation
|
Check for Price | Yes | Active | 5 V | 27.6 V | 1 µA | 6.5 W | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 20.9 V | 1.5 kW | 17 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EATON CORP | SMC, 2 PIN | compliant | Eaton |