Filter Your Search
1 - 1 of 1 results
|
SMCJE300CAH
Eaton Corporation
|
Check for Price | Yes | Active | 486 V | 1 µA | 6.5 W | 353 V | SILICON | 335 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 371 V | 1.5 kW | 300 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EATON CORP | SMC, 2 PIN | compliant | Eaton |