Filter Your Search
1 - 10 of 11,782 results
|
DSOT23-03-7872-7872DF
TT Electronics Resistors
|
Check for Price | Obsolete | 0.5 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 78.7 kΩ | DIVIDER | 1 | 70 °C | 78.7 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||
|
DSOT23-02-51R0-51R0GJ
TT Electronics Resistors
|
Check for Price | Obsolete | 2 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 51 Ω | DIVIDER | 1 | 70 °C | 51 Ω | YES | 10 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||
|
DSOT23-03-2770-2770DC
TT Electronics Resistors
|
Check for Price | Obsolete | 0.5 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 277 Ω | DIVIDER | 1 | 70 °C | 277 Ω | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||
|
DSOT23-03-4752-4752FF
TT Electronics Resistors
|
Check for Price | Obsolete | 1 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 47.5 kΩ | DIVIDER | 1 | 70 °C | 47.5 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||
|
DSOT23-01-36R5-36R5DG
TT Electronics Resistors
|
Check for Price | Obsolete | 0.5 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 36.5 Ω | DIVIDER | 1 | 70 °C | 36.5 Ω | YES | 25 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||
|
DSOT23-02-66R5-66R5DJ
TT Electronics Resistors
|
Check for Price | Obsolete | 0.5 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 66.5 Ω | DIVIDER | 1 | 70 °C | 66.5 Ω | YES | 10 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||
|
DSOT23-03-4702-4702DA
TT Electronics Resistors
|
Check for Price | Obsolete | 0.5 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 47 kΩ | DIVIDER | 1 | 70 °C | 47 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||
|
DSOT23-03-7502-7502JC
TT Electronics Resistors
|
Check for Price | Obsolete | 5 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 75 kΩ | DIVIDER | 1 | 70 °C | 75 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||
|
DSOT23-03-1303-1303FF
TT Electronics Resistors
|
Check for Price | Obsolete | 1 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 130 kΩ | DIVIDER | 1 | 70 °C | 130 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||
|
DSOT23-03-2552-2552FK
TT Electronics Resistors
|
Check for Price | Obsolete | 1 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 25.5 kΩ | DIVIDER | 1 | 70 °C | 25.5 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | , 0204 | compliant | EAR99 |