Filter Your Search
1 - 5 of 5 results
|
SMD-99F-5010M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 13.5 ns | 1 | YES | SOC | F | ACTIVE DELAY LINE | TTL | INPUT TO 1ST TAP DELAY = 3.5+-1NS | TRUE | 32 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDSO-C8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | C BEND | 1.27 mm | DUAL | 5.715 mm | 12.192 mm | DATA DELAY DEVICES INC | SOIC | 0.225 INCH HEIGHT, SMD-14/8 | 14/8 | compliant | 8542.39.00.01 | |||
|
SMD99F-5010MC2
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 13.5 ns | 1 | YES | SOP | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | R-XDSO-G14 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 19.812 mm | DATA DELAY DEVICES INC | SOIC | LOW PROFILE, SMD-14 | 14 | compliant | 8542.39.00.01 | ||||||||||
|
SMD-99F-5010
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 13.5 ns | 1 | YES | SOC | F | ACTIVE DELAY LINE | TTL | INPUT TO 1ST TAP DELAY = 3.5+-1NS | TRUE | 32 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-C8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | C BEND | 1.27 mm | DUAL | 4.445 mm | 12.192 mm | DATA DELAY DEVICES INC | SOIC | 0.175 INCH HEIGHT, SMD-14/8 | 14/8 | compliant | 8542.39.00.01 | ||||
|
SMD99F-5010
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 13.5 ns | 1 | YES | SOC | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-C8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | C BEND | 1.27 mm | DUAL | 4.445 mm | DATA DELAY DEVICES INC | SOIC | SOC, | 14/8 | compliant | ||||||||||
|
SMD-99F-5010MC2
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 13.5 ns | 1 | YES | SOP | F | ACTIVE DELAY LINE | TTL | INPUT TO 1ST TAP DELAY = 3.5+-1NS; MEETS... more | TRUE | 32 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDSO-G14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 19.812 mm | DATA DELAY DEVICES INC | SOIC | SOP, | 14 | compliant |