Filter Your Search
1 - 10 of 155 results
|
SMD3225V-R27K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 270 nH | 360 mΩ | 10 % | YES | 25.2 MHz | 450 mA | 320 MHz | 30 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
SMD3225V-R15K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 nH | 250 mΩ | 10 % | YES | 25.2 MHz | 450 mA | 450 MHz | 30 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
SMD3225VP-330K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 33 µH | 1.43 Ω | 10 % | YES | 2.52 MHz | 240 mA | 17 MHz | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
SMD3225VP-331J
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 µH | 16 Ω | 5 % | YES | 796 kHz | 70 mA | 6 MHz | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
SMD3225VP-331K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 µH | 16 Ω | 10 % | YES | 796 kHz | 70 mA | 6 MHz | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
SMD3225V-R47K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 470 nH | 500 mΩ | 10 % | YES | 25.2 MHz | 450 mA | 180 MHz | 30 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
SMD3225V-1R5K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 µH | 850 mΩ | 10 % | YES | 7.96 MHz | 370 mA | 85 MHz | 30 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
SMD3225VH-R33M
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 nH | 42 mΩ | 20 % | YES | 25.2 MHz | 2.1 A | 250 MHz | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
SMD3225VP-100J
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 470 mΩ | 5 % | YES | 2.52 MHz | 450 mA | 30 MHz | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
SMD3225V-181J
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 180 µH | 17 Ω | 5 % | YES | 796 kHz | 60 mA | 7 MHz | 20 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 |