Filter Your Search
1 - 10 of 137 results
|
SMD5650V-182K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | -40 °C | 105 °C | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | 30 Ω | 1.8 mH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 20 | 60 mA | 1.3 MHz | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | WRAPAROUND | 252 kHz | 10 % | ||
|
SMD5650V-562K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | -40 °C | 105 °C | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | 85 Ω | 5.6 mH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 20 | 33 mA | 800 kHz | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | WRAPAROUND | 252 kHz | 10 % | ||
|
SMD5650V-391J
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | -40 °C | 105 °C | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | 5.8 Ω | 390 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 20 | 130 mA | 2.9 MHz | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | WRAPAROUND | 796 kHz | 5 % | ||
|
SMD5650VL-150M
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | -40 °C | 105 °C | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | 230 mΩ | 15 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 10 | 900 mA | 30 MHz | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||
|
SMD5650V-1R2K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | -40 °C | 105 °C | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | 35 mΩ | 1.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 10 | 1.7 A | 70 MHz | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | WRAPAROUND | 7.96 MHz | 10 % | ||
|
SMD5650V-560J
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | -40 °C | 105 °C | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | 1 Ω | 56 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 10 | 310 mA | 7.8 MHz | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | WRAPAROUND | 2.52 MHz | 5 % | ||
|
SMD5650VL-470K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | -40 °C | 105 °C | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | 640 mΩ | 47 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 10 | 500 mA | 14 MHz | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 10 % | ||
|
SMD5650V-680J
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | -40 °C | 105 °C | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | 1.2 Ω | 68 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 10 | 290 mA | 7 MHz | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | WRAPAROUND | 2.52 MHz | 5 % | ||
|
SMD5650V-561J
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | -40 °C | 105 °C | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | 8.5 Ω | 560 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 20 | 110 mA | 2.4 MHz | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | WRAPAROUND | 796 kHz | 5 % | ||
|
SMD5650VL-681K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | -40 °C | 105 °C | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | 9.2 Ω | 680 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 10 | 120 mA | 3 MHz | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 10 % |