Filter Your Search
1 - 1 of 1 results
|
SMF3470RJT
TE Connectivity
|
$0.2363 | Yes | Yes | Active | 470 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 500 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 5 mm | 10.5 mm | 5.5 mm | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |