Filter Your Search
1 - 1 of 1 results
|
SMFL2815D/HO
Crane Electronics
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 16 V | 14.85 V | 15.15 V | 4.33 A | 2 | NO | YES | ADDITIONAL -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 65 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | FLANGE MT,1.5X3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 5.08 mm | DUAL | CRANE ELECTRONICS INC | , FLANGE MT,1.5X3.0 | compliant | EAR99 |