Parametric results for: SMHF283R3DE1HO under Other Signal Circuits

Filter Your Search

1 - 10 of 103 results

|
Manufacturer Part Number: smhf283r3
Select parts from the table below to compare.
Compare
Compare
5962P0251002HZA
Interpoint
Check for Price Transferred 3.3 V 2.4 A HYBRID 40 V 16 V MILITARY Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 30k Rad(Si) V 8 METAL MODULE,8LEAD,.8 MICROELECTRONIC ASSEMBLY INTERPOINT CORP MODULE , MODULE,8LEAD,.8 8 unknown 8542.39.00.01
5962L0251002KXA
Interpoint
Check for Price Transferred 3.3 V 2.4 A HYBRID 40 V 16 V MILITARY Not Qualified 125 °C -55 °C 38535V;38534K;883S 50k Rad(Si) V 8 METAL MODULE,8LEAD,.8 MICROELECTRONIC ASSEMBLY INTERPOINT CORP DIP , MODULE,8LEAD,.8 8 unknown 8542.39.00.01
5962R0251002HXA
Interpoint
Check for Price Transferred 3.3 V 2.4 A HYBRID 40 V 16 V MILITARY Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 100k Rad(Si) V 8 METAL MODULE,8LEAD,.8 MICROELECTRONIC ASSEMBLY INTERPOINT CORP DIP 8 unknown 8542.39.00.01
5962L0251002HZA
Interpoint
Check for Price Transferred 3.3 V 2.4 A HYBRID 40 V 16 V MILITARY Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 50k Rad(Si) V 8 METAL MODULE,8LEAD,1.7 MICROELECTRONIC ASSEMBLY INTERPOINT CORP MODULE , MODULE,8LEAD,1.7 8 unknown 8542.39.00.01
5962R0251002HXC
Crane Aerospace & Electronics
Check for Price Active NO 3.3 V 28 V 2.4 A DC-DC REGULATED POWER SUPPLY MODULE HYBRID 40 V 16 V 1 1 3.5 V 3.1 V MILITARY 8 W NO R-XDMA-P8 Not Qualified e4 125 °C -55 °C MIL-PRF-38534 Class H 100k Rad(Si) V 8 UNSPECIFIED MODULE,8LEAD,.8 RECTANGULAR MICROELECTRONIC ASSEMBLY GOLD PIN/PEG DUAL 36.89 mm 8.38 mm 28.51 mm CRANE AEROSPACE & ELECTRONICS , MODULE,8LEAD,.8 compliant
5962P0251002KXA
Crane Electronics
Check for Price Active NO 3.3 V 28 V 2.4 A DC-DC REGULATED POWER SUPPLY MODULE HYBRID 40 V 16 V 1 1 3.5 V 3.1 V MILITARY 8 W NO R-XDMA-P8 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class K 100k Rad(Si) V 8 UNSPECIFIED MODULE,8LEAD,.8 RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG DUAL 36.89 mm 8.38 mm 28.51 mm CRANE ELECTRONICS INC , MODULE,8LEAD,.8 compliant EAR99
SMHF283R3SF/HL
Interpoint
Check for Price Transferred 3.3 V 2.4 A HYBRID 40 V 16 V Not Qualified 38535Q/M;38534H;883B 8 METAL MODULE,8LEAD,1.9 MICROELECTRONIC ASSEMBLY INTERPOINT CORP , MODULE,8LEAD,1.9 unknown 8542.39.00.01
5962P0251002HZA
Crane Aerospace & Electronics
Check for Price Active NO 3.3 V 28 V 2.4 A DC-DC REGULATED POWER SUPPLY MODULE HYBRID 40 V 16 V 1 1 3.5 V 3.1 V MILITARY 8 W NO R-XDFM-P8 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class H 100k Rad(Si) V 8 UNSPECIFIED MODULE,8LEAD,.8 RECTANGULAR FLANGE MOUNT PIN/PEG DUAL CRANE AEROSPACE & ELECTRONICS , MODULE,8LEAD,.8 compliant
SMHF283R3SF/HO
Interpoint
Check for Price Transferred 3.3 V 2.4 A HYBRID 40 V 16 V Not Qualified 38535Q/M;38534H;883B 8 METAL MODULE,8LEAD,1.9 MICROELECTRONIC ASSEMBLY INTERPOINT CORP MODULE , MODULE,8LEAD,1.9 8 unknown 8542.39.00.01
SMHF283R3S/HR
Signal Technology Corp California Operations
Check for Price Transferred SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS , unknown 8542.39.00.01