Filter Your Search
1 - 10 of 103 results
|
5962P0251002HZA
Interpoint
|
Check for Price | Transferred | 3.3 V | 2.4 A | HYBRID | 40 V | 16 V | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 30k Rad(Si) V | 8 | METAL | MODULE,8LEAD,.8 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | MODULE | , MODULE,8LEAD,.8 | 8 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
5962L0251002KXA
Interpoint
|
Check for Price | Transferred | 3.3 V | 2.4 A | HYBRID | 40 V | 16 V | MILITARY | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 50k Rad(Si) V | 8 | METAL | MODULE,8LEAD,.8 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | DIP | , MODULE,8LEAD,.8 | 8 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
5962R0251002HXA
Interpoint
|
Check for Price | Transferred | 3.3 V | 2.4 A | HYBRID | 40 V | 16 V | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 8 | METAL | MODULE,8LEAD,.8 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | DIP | 8 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
5962L0251002HZA
Interpoint
|
Check for Price | Transferred | 3.3 V | 2.4 A | HYBRID | 40 V | 16 V | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 50k Rad(Si) V | 8 | METAL | MODULE,8LEAD,1.7 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | MODULE | , MODULE,8LEAD,1.7 | 8 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
5962R0251002HXC
Crane Aerospace & Electronics
|
Check for Price | Active | NO | 3.3 V | 28 V | 2.4 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 40 V | 16 V | 1 | 1 | 3.5 V | 3.1 V | MILITARY | 8 W | NO | R-XDMA-P8 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 100k Rad(Si) V | 8 | UNSPECIFIED | MODULE,8LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GOLD | PIN/PEG | DUAL | 36.89 mm | 8.38 mm | 28.51 mm | CRANE AEROSPACE & ELECTRONICS | , MODULE,8LEAD,.8 | compliant | ||||||
|
5962P0251002KXA
Crane Electronics
|
Check for Price | Active | NO | 3.3 V | 28 V | 2.4 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 40 V | 16 V | 1 | 1 | 3.5 V | 3.1 V | MILITARY | 8 W | NO | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 8 | UNSPECIFIED | MODULE,8LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 36.89 mm | 8.38 mm | 28.51 mm | CRANE ELECTRONICS INC | , MODULE,8LEAD,.8 | compliant | EAR99 | |||||||
|
SMHF283R3SF/HL
Interpoint
|
Check for Price | Transferred | 3.3 V | 2.4 A | HYBRID | 40 V | 16 V | Not Qualified | 38535Q/M;38534H;883B | 8 | METAL | MODULE,8LEAD,1.9 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | , MODULE,8LEAD,1.9 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
5962P0251002HZA
Crane Aerospace & Electronics
|
Check for Price | Active | NO | 3.3 V | 28 V | 2.4 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 40 V | 16 V | 1 | 1 | 3.5 V | 3.1 V | MILITARY | 8 W | NO | R-XDFM-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 100k Rad(Si) V | 8 | UNSPECIFIED | MODULE,8LEAD,.8 | RECTANGULAR | FLANGE MOUNT | PIN/PEG | DUAL | CRANE AEROSPACE & ELECTRONICS | , MODULE,8LEAD,.8 | compliant | |||||||||||
|
SMHF283R3SF/HO
Interpoint
|
Check for Price | Transferred | 3.3 V | 2.4 A | HYBRID | 40 V | 16 V | Not Qualified | 38535Q/M;38534H;883B | 8 | METAL | MODULE,8LEAD,1.9 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | MODULE | , MODULE,8LEAD,1.9 | 8 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
SMHF283R3S/HR
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 |