Filter Your Search
1 - 10 of 200 results
|
SMHF283R3SG/KR
Crane Aerospace & Electronics
|
Check for Price | Obsolete | 28 V | 3.3 V | 40 V | 16 V | 3.27 V | 3.33 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | MILITARY | 8 W | R-MDFM-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 8 | METAL | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | CRANE AEROSPACE & ELECTRONICS | , | compliant | |||||||||
|
SMHF283R3SG/KR
Interpoint
|
Check for Price | Obsolete | 28 V | 3.3 V | 40 V | 16 V | 3.27 V | 3.33 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | MILITARY | 8 W | R-MDFM-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 8 | METAL | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | unknown | MODULE | 8 | EAR99 | ||||||
|
5962L0251002KZC
Crane Electronics
|
Check for Price | Active | 28 V | 3.3 V | 40 V | 16 V | 3.1 V | 3.5 V | 2.4 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 8 W | R-XDFM-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 8 | UNSPECIFIED | MODULE,8LEAD,1.7 | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , MODULE,8LEAD,1.7 | compliant | EAR99 | |||||
|
5962P0251002KZA
Interpoint
|
Check for Price | Transferred | 3.3 V | 40 V | 16 V | 2.4 A | HYBRID | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 30k Rad(Si) V | 8 | METAL | MODULE,8LEAD,.8 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | unknown | MODULE | 8 | 8542.39.00.01 | ||||||||||||||||||||
|
SMHF283R3SF/KO
Crane Electronics
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | CRANE ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
SMHF283R3SF/KP
Interpoint
|
Check for Price | Active | 28 V | 3.3 V | 45 V | 16 V | 2.4 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 8 W | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 30k Rad(Si) V | 8 | METAL | MODULE,8LEAD,.8 | MICROELECTRONIC ASSEMBLY | CRANE ELECTRONICS INC | , MODULE,8LEAD,.8 | compliant | EAR99 | ||||||||||||||||
|
5962P0251002HZA
Crane Aerospace & Electronics
|
Check for Price | Active | 28 V | 3.3 V | 40 V | 16 V | 3.1 V | 3.5 V | 2.4 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 8 W | R-XDFM-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 100k Rad(Si) V | 8 | UNSPECIFIED | MODULE,8LEAD,.8 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CRANE AEROSPACE & ELECTRONICS | , MODULE,8LEAD,.8 | compliant | ||||||||
|
SMHF283R3S/HR
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
5962L0251002KXA
Interpoint
|
Check for Price | Transferred | 3.3 V | 40 V | 16 V | 2.4 A | HYBRID | MILITARY | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 50k Rad(Si) V | 8 | METAL | MODULE,8LEAD,.8 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | , MODULE,8LEAD,.8 | unknown | DIP | 8 | 8542.39.00.01 | |||||||||||||||||||
|
5962P0251002HZA
Interpoint
|
Check for Price | Transferred | 3.3 V | 40 V | 16 V | 2.4 A | HYBRID | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 30k Rad(Si) V | 8 | METAL | MODULE,8LEAD,.8 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | , MODULE,8LEAD,.8 | unknown | MODULE | 8 | 8542.39.00.01 |