Filter Your Search
1 - 1 of 1 results
|
SMJ320C40GFS60
Texas Instruments
|
$1,428.3894 | Yes | No | Active | 32 | 4G | 8192 | 32 | 31 | 60 MHz | 2 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 6 | 850 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P325 | Not Qualified | e0 | 100 °C | -55 °C | MIL-PRF-38535 | 325 | CERAMIC, METAL-SEALED COFIRED | SPGA | SPGA325,35X35MOD | SQUARE | GRID ARRAY, SHRINK PITCH | TIN LEAD | PIN/PEG | 1.27 mm | PERPENDICULAR | 5.08 mm | 47.245 mm | 47.245 mm | TEXAS INSTRUMENTS INC | PGA | SPGA, SPGA325,35X35MOD | 325 | not_compliant | 3A991.A.2 | 8542.31.00.01 |