Filter Your Search
1 - 1 of 1 results
|
SMJ320C6201BGLPS15
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 65536 | 32 | 22 | 150 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | -40 TO 90 OPERATING CASE TEMPERATURE | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-CBGA-B429 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 429 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.3 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA429,21X21,50 | 429 | not_compliant | 3A991.A.2 | 8542.31.00.01 |