Filter Your Search
1 - 3 of 3 results
![]() |
SMKR-29C516E-31SC
Atmel Corporation
|
Check for Price | No | No | Transferred | 5 V | 31 ns | 1 | 16 | YES | QFF | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-PQFP-F100 | Not Qualified | e0 | 125 °C | -55 °C | ESA/SCC-9000C | 100 | PLASTIC/EPOXY | QFL100,1X.85,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 650 µm | QUAD | 3.3 mm | 14 mm | 20 mm | ATMEL CORP | QFP | QFF, QFL100,1X.85,25 | 100 | compliant | 8542.39.00.01 | ||
|
SMKR-29C516E-31SC
Temic Semiconductors
|
Check for Price | Transferred | 5 V | 31 ns | 1 | 16 | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | Not Qualified | 125 °C | -55 °C | ESA/SCC-9000C | TEMIC SEMICONDUCTORS | MQFP-100 | unknown | ||||||||||||||||||||||||
|
SMKR-29C516E-31SC
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 31 ns | 1 | 16 | YES | QFF | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-PQFP-F100 | Not Qualified | e0 | 125 °C | -55 °C | ESA/SCC-9000C | 100 | PLASTIC/EPOXY | QFL100,1X.85,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 650 µm | QUAD | 3.3 mm | 14 mm | 20 mm | MICROCHIP TECHNOLOGY INC | QFF, QFL100,1X.85,25 | unknown | 8542.39.00.01 |