Filter Your Search
1 - 2 of 2 results
|
SML32S-182K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 2.8 Ω | 10 % | YES | 2.5 MHz | 272 mA | 21 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | ||
|
SML32S-182KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 2.8 Ω | 10 % | YES | 2.5 MHz | 272 mA | 21 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |