Filter Your Search
1 - 4 of 4 results
|
SML80H12R1
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 11.5 A | 670 mΩ | 1210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 46 A | SWITCHING | SILICON | TO-258AA | R-MSFM-P3 | e1 | Not Qualified | 150 °C | METAL | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | TO-258, 3 PIN | compliant | EAR99 | |||||||
|
SML80H12
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 11.5 A | 670 mΩ | 1210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 46 A | SWITCHING | SILICON | TO-258AA | R-MSFM-P3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | TO-258AA | 3 | ||||
|
SML80H12
TT Electronics Resistors
|
Check for Price | No | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 11.5 A | 670 mΩ | 1210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 46 A | SWITCHING | SILICON | TO-258AA | R-MSFM-P3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | |||||||
|
SML80H12R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 11.5 A | 670 mΩ | 1210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 46 A | SWITCHING | SILICON | TO-258AA | R-MSFM-P3 | e1 | Not Qualified | 150 °C | METAL | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | TO-258AA | 3 |