Filter Your Search
1 - 1 of 1 results
|
SMM12-24-KB-I38
CUI Inc
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 90 V | 500 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.08484 Vrms | HYBRID | 12 W | 3 s | R-XXMA-X | UL, CUL, TUV | 40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 39 mm | 57 mm | 35 mm | CUI INC | compliant | CUI Inc. |