Filter Your Search
1 - 10 of 10 results
|
TCR2010M10KE04
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 kΩ | 20 % | 500 mW | 2010 | SMT | 200 ppm/°C | POTENTIOMETER | METAL GLAZE/THICK FILM | TCR | 200 V | e3 | 155 °C | -55 °C | Chip | TR, Embossed, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5 mm | 2.5 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | 8533.40.80.70 | ||
|
TCR2010N10KE04
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 kΩ | 30 % | 500 mW | 2010 | SMT | 200 ppm/°C | POTENTIOMETER | METAL GLAZE/THICK FILM | TCR | 200 V | e3 | 155 °C | -55 °C | Chip | TR, Embossed, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5 mm | 2.5 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | 8533.40.80.70 | ||
|
TCR2512M10KD50
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 kΩ | 20 % | 1 W | 2512 | SMT | 200 ppm/°C | POTENTIOMETER | METAL GLAZE/THICK FILM | TCR | 200 V | e3 | 155 °C | -55 °C | Chip | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.2 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | 8533.40.80.70 | ||
|
TCR2512L10KE04
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 kΩ | 15 % | 1 W | 2512 | SMT | 200 ppm/°C | POTENTIOMETER | METAL GLAZE/THICK FILM | TCR | 200 V | e3 | 155 °C | -55 °C | Chip | TR, Embossed, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.2 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | 8533.40.80.70 | ||
|
TCR2010N10KD50
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 kΩ | 30 % | 500 mW | 2010 | SMT | 200 ppm/°C | POTENTIOMETER | METAL GLAZE/THICK FILM | TCR | 200 V | e3 | 155 °C | -55 °C | Chip | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5 mm | 2.5 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | 8533.40.80.70 | ||
|
TCR2010M10KD50
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 kΩ | 20 % | 500 mW | 2010 | SMT | 200 ppm/°C | POTENTIOMETER | METAL GLAZE/THICK FILM | TCR | 200 V | e3 | 155 °C | -55 °C | Chip | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5 mm | 2.5 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | 8533.40.80.70 | ||
|
TCR2010L10KD50
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 kΩ | 15 % | 500 mW | 2010 | SMT | 200 ppm/°C | POTENTIOMETER | METAL GLAZE/THICK FILM | TCR | 200 V | e3 | 155 °C | -55 °C | Chip | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5 mm | 2.5 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | 8533.40.80.70 | ||
|
TCR2512N10KD50
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 kΩ | 30 % | 1 W | 2512 | SMT | 200 ppm/°C | POTENTIOMETER | METAL GLAZE/THICK FILM | TCR | 200 V | e3 | 155 °C | -55 °C | Chip | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.2 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | 8533.40.80.70 | ||
|
TCR2512N10KE04
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 kΩ | 30 % | 1 W | 2512 | SMT | 200 ppm/°C | POTENTIOMETER | METAL GLAZE/THICK FILM | TCR | 200 V | e3 | 155 °C | -55 °C | Chip | TR, Embossed, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.2 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | 8533.40.80.70 | ||
|
TCR2010L10KE04
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 kΩ | 15 % | 500 mW | 2010 | SMT | 200 ppm/°C | POTENTIOMETER | METAL GLAZE/THICK FILM | TCR | 200 V | e3 | 155 °C | -55 °C | Chip | TR, Embossed, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5 mm | 2.5 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | 8533.40.80.70 |