Filter Your Search
1 - 3 of 3 results
|
SMP04ESZ-REEL
Analog Devices Inc
|
$15.2729 | No | Yes | Active | 7 mA | 4 | SAMPLE AND HOLD CIRCUIT | -7.5 V | 7.5 V | 9 µs | 5 V | -5 V | CMOS | 11 µs | 0.025 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | compliant | 8542.33.00.01 | Analog Devices | ||
|
SMP04ESZ
Analog Devices Inc
|
$15.3014 | No | Yes | Active | 7 mA | 4 | SAMPLE AND HOLD CIRCUIT | -7.5 V | 7.5 V | 9 µs | 5 V | -5 V | CMOS | 11 µs | 0.025 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, SOIC-16 | 16 | R-16 | compliant | 8542.33.00.01 | Analog Devices | |||
|
SMP04ESZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4 | SAMPLE AND HOLD CIRCUIT | -7.5 V | 7.5 V | 9 µs | 5 V | -5 V | CMOS | 11 µs | 0.025 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |