Filter Your Search
1 - 1 of 1 results
|
SMP08FSZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 8 | SAMPLE AND HOLD CIRCUIT | -17 V | 17 V | 3.6 µs | 5 V | -5 V | CMOS | 7 µs | 0.02 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | compliant | 8542.33.00.01 | Analog Devices |