Filter Your Search
1 - 4 of 4 results
|
SMR-T-15/8-D-I
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 28 V | 182 W | 4.31 Ω | 1.5 GHz | 1000000 Cycle(s) | FAILSAFE | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 6.5 A | Random | 0.12 dB | 60 dB | 500 ms | 1.35 | PANEL MOUNT | NO | CONNECTOR | 204.22 mm | 152.4 mm | 204.22 mm | 204.22mm X 204.22mm X 152.4mm | RLC ELECTRONICS INC | unknown | EAR99 | |||||
|
SMR-T15/8-D-I
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 182 W | 4.31 Ω | 1.5 GHz | 100000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | BUILT-IN INDICATOR | 50 Ω | 6.5 A | 28 V | 0.12 dB | 60 dB | 500 ms | 1.35 | DC | PANEL MOUNT | NO | CONNECTOR | 204.22 mm | 152.4 mm | 204.22 mm | 204.22mm X 204.22mm X 152.4mm | RELIABLE CAPACITORS CO | unknown | EAR99 | ||||
|
SMR-T15/8-D-I-L
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 35 W | 22.4 Ω | 1.5 GHz | 100000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | BUILT-IN INDICATOR | 50 Ω | 1.25 A | 28 V | 0.12 dB | 60 dB | 500 ms | 1.35 | DC | PANEL MOUNT | NO | CONNECTOR | 204.22 mm | 152.4 mm | 204.22 mm | 204.22mm X 204.22mm X 152.4mm | RELIABLE CAPACITORS CO | unknown | EAR99 | ||||
|
SMR-T-15/8-D-I-L
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 28 V | 35 W | 22.4 Ω | 1.5 GHz | 1000000 Cycle(s) | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 1.25 A | Random | 0.12 dB | 60 dB | 500 ms | 1.35 | PANEL MOUNT | NO | CONNECTOR | 204.22 mm | 152.4 mm | 204.22 mm | 204.22mm X 204.22mm X 152.4mm | RLC ELECTRONICS INC | unknown | EAR99 |