Filter Your Search
1 - 2 of 2 results
|
SMR-T-15/8-A-L
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 115 V | 127.075 W | 1.5 GHz | 1000000 Cycle(s) | LATCHED | RF COAXIAL RELAY | AC | 50 Ω | 1.3 A | 0.12 dB | 60 dB | 500 ms | 1.35 | PANEL MOUNT | NO | CONNECTOR | 204.22 mm | 152.4 mm | 204.22 mm | 204.22mm X 204.22mm X 152.4mm | RLC ELECTRONICS INC | unknown | EAR99 | |||||
|
SMR-T15/8-A-L
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 149.5 W | 1.5 GHz | 100000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | AC | 50 Ω | 1.3 A | 115 V | 0.12 dB | 60 dB | 500 ms | 1.35 | AC | PANEL MOUNT | NO | CONNECTOR | 204.22 mm | 152.4 mm | 204.22 mm | 204.22mm X 204.22mm X 152.4mm | RELIABLE CAPACITORS CO | unknown | EAR99 |