Filter Your Search
1 - 2 of 2 results
|
SMR-T-7/8-A-L
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 115 V | 127.075 W | 1.5 GHz | 1000000 Cycle(s) | LATCHED | RF COAXIAL RELAY | AC | 50 Ω | 1.3 A | 0.14 dB | 60 dB | 500 ms | 1.35 | PANEL MOUNT | NO | CONNECTOR | 153.42 mm | 152.4 mm | 153.42 mm | 153.42mm X 153.42mm X 152.4mm | RLC ELECTRONICS INC | unknown | EAR99 | |||||
|
SMR-T7/8-A-L
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 149.5 W | 1.5 GHz | 100000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | AC | 50 Ω | 1.3 A | 115 V | 0.14 dB | 60 dB | 500 ms | 1.35 | AC | PANEL MOUNT | NO | CONNECTOR | 153.42 mm | 152.4 mm | 153.42 mm | 153.42mm X 153.42mm X 152.4mm | RELIABLE CAPACITORS CO | unknown | EAR99 |