Filter Your Search
1 - 1 of 1 results
|
SMRF1512-221KS
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 900 mΩ | 10 % | YES | 7.9 MHz | 230 mA | 80 MHz | Powdered Iron | 65 | 1512 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.56 mm | 3.94 mm | 3.175 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |