Filter Your Search
1 - 2 of 2 results
|
SMRF1812T-181JLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 580 mΩ | 5 % | YES | 7.9 MHz | 552 mA | 63 MHz | IRON | 30 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | GOWANDA ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
SMRF1812T-181J
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 580 mΩ | 5 % | YES | 7.9 MHz | 552 mA | 63 MHz | IRON | 30 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | GOWANDA ELECTRONICS CORP | CHIP, 1812 | not_compliant | EAR99 | 8504.50.80.00 |