Filter Your Search
1 - 3 of 3 results
|
SMRT288R7S/KR
Interpoint
|
Check for Price | Contact Manufacturer | 28 V | 8.7 V | 56 V | 19 V | 4.263 V | 19.488 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 35 W | R-CDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 12 | CERAMIC, METAL-SEALED COFIRED | DFP | FL12/14,2.70,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 5.08 mm | DUAL | 10.16 mm | CRANE ELECTRONICS INC | MODULE | DFP, FL12/14,2.70,200 | 14/12 | compliant | EAR99 | ||
|
SMRT288R7S/KR
Crane Aerospace & Electronics
|
Check for Price | Contact Manufacturer | 28 V | 8.7 V | 56 V | 19 V | 4.263 V | 19.488 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 35 W | R-CDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 12 | CERAMIC, METAL-SEALED COFIRED | DFP | FL12/14,2.70,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 5.08 mm | DUAL | 10.16 mm | CRANE AEROSPACE & ELECTRONICS | DFP, FL12/14,2.70,200 | compliant | EAR99 | ||||
|
SMRT288R7S/KR
Crane Electronics
|
Check for Price | Contact Manufacturer | 28 V | 8.7 V | 56 V | 19 V | 4.263 V | 19.488 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 35 W | R-CDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 12 | CERAMIC, METAL-SEALED COFIRED | DFP | FL12/14,2.70,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 5.08 mm | DUAL | 10.16 mm | CRANE ELECTRONICS INC | DFP, FL12/14,2.70,200 | compliant | EAR99 |